Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Icotek QVT Series Grey Polycarbonate Cable Gland, M32 Thread, IP54

RS Stock No.: 283-6509Brand: IcotekManufacturers Part No.: QVT 32Distrelec Article No.: 15519832
View all in Cable Glands

Technical Document

Specifications

Brand

Icotek

Thread Size

M32

Material

Polycarbonate

Colour

Grey

Series

QVT

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

AED 78.96

AED 78.96 Each (ex VAT)

AED 82.91

AED 82.91 Each (inc. VAT)

Icotek QVT Series Grey Polycarbonate Cable Gland, M32 Thread, IP54

AED 78.96

AED 78.96 Each (ex VAT)

AED 82.91

AED 82.91 Each (inc. VAT)

Icotek QVT Series Grey Polycarbonate Cable Gland, M32 Thread, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Icotek

Thread Size

M32

Material

Polycarbonate

Colour

Grey

Series

QVT

IP Rating

IP54

Country of Origin

Germany