Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ICY BOX M.2 NVMe SSD Hard Drive Enclosure, USB C

RS Stock No.: 288-4555Brand: ICY BOXManufacturers Part No.: IB-1816M-C31Distrelec Article No.: 30184591
View all in Hard Drive Enclosures

Technical Document

Specifications

Brand

ICY BOX

Drive Interface

M.2 NVMe SSD

Port Types

USB C

Port Type(s)

USB C

Body Material

Aluminium

Dimensions

105x36x15mm

Distrelec Product Id

30184591

Country of Origin

China

Stock information temporarily unavailable.

AED 224.28

AED 224.28 Each (ex VAT)

AED 235.49

AED 235.49 Each (inc. VAT)

ICY BOX M.2 NVMe SSD Hard Drive Enclosure, USB C

AED 224.28

AED 224.28 Each (ex VAT)

AED 235.49

AED 235.49 Each (inc. VAT)

ICY BOX M.2 NVMe SSD Hard Drive Enclosure, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ICY BOX

Drive Interface

M.2 NVMe SSD

Port Types

USB C

Port Type(s)

USB C

Body Material

Aluminium

Dimensions

105x36x15mm

Distrelec Product Id

30184591

Country of Origin

China