Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ICY BOX 1 port USB 3.0 Memory Card Reader

RS Stock No.: 283-7503Brand: ICY BOXManufacturers Part No.: IB-CR301-U3Distrelec Article No.: 30230190
View all in Memory Card Readers

Technical Document

Specifications

Brand

ICY BOX

Computer Interface

USB 3.0

Dimensions

55x44x12mm

Weight

44g

Number Of Ports

1

Distrelec Product Id

30230190

Country of Origin

China

Stock information temporarily unavailable.

AED 136.71

AED 136.71 Each (ex VAT)

AED 143.55

AED 143.55 Each (inc. VAT)

ICY BOX 1 port USB 3.0 Memory Card Reader

AED 136.71

AED 136.71 Each (ex VAT)

AED 143.55

AED 143.55 Each (inc. VAT)

ICY BOX 1 port USB 3.0 Memory Card Reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ICY BOX

Computer Interface

USB 3.0

Dimensions

55x44x12mm

Weight

44g

Number Of Ports

1

Distrelec Product Id

30230190

Country of Origin

China