ICY BOX Desk Mounting Monitor Arm for 1 x Screen, 32in Screen Size

RS Stock No.: 288-4576Brand: ICY BOXManufacturers Part No.: IB-MS503-TDistrelec Article No.: 30295173
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

ICY BOX

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75 mm, 100x100 mm

Country of Origin

China

You may be interested in
RS PRO Monitor Arm for 1 x Screen
AED 524.62Each (ex VAT)

AED 503.58

AED 503.58 Each (ex VAT)

AED 528.76

AED 528.76 Each (inc. VAT)

ICY BOX Desk Mounting Monitor Arm for 1 x Screen, 32in Screen Size

AED 503.58

AED 503.58 Each (ex VAT)

AED 528.76

AED 528.76 Each (inc. VAT)

ICY BOX Desk Mounting Monitor Arm for 1 x Screen, 32in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Monitor Arm for 1 x Screen
AED 524.62Each (ex VAT)

Technical Document

Specifications

Brand

ICY BOX

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75 mm, 100x100 mm

Country of Origin

China

You may be interested in
RS PRO Monitor Arm for 1 x Screen
AED 524.62Each (ex VAT)