Ideal Industries 61-757 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.: 146-969Brand: Ideal IndustriesManufacturers Part No.: 61-757
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

61-757

Clamp Meter Type

AC/DC Clamp Meter

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

China

Stock information temporarily unavailable.

AED 678.72

AED 678.72 Each (ex VAT)

AED 712.66

AED 712.66 Each (inc. VAT)

Ideal Industries 61-757 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

AED 678.72

AED 678.72 Each (ex VAT)

AED 712.66

AED 712.66 Each (inc. VAT)

Ideal Industries 61-757 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

61-757

Clamp Meter Type

AC/DC Clamp Meter

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

China