Technical Document
Specifications
Brand
Ideal IndustriesConnector Type
RJ45 Modular Plug
Gender
Plug
Number Of Ways
1
Mounting Type
Feed Through
Termination Method
Feed Through
Series
FT-45
Country of Origin
Taiwan, Province Of China
AED 216.09
AED 216.09 1 Bag of 100 (ex VAT)
AED 226.89
AED 226.89 1 Bag of 100 (inc. VAT)
1
AED 216.09
AED 216.09 1 Bag of 100 (ex VAT)
AED 226.89
AED 226.89 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ideal IndustriesConnector Type
RJ45 Modular Plug
Gender
Plug
Number Of Ways
1
Mounting Type
Feed Through
Termination Method
Feed Through
Series
FT-45
Country of Origin
Taiwan, Province Of China