Technical Document
Specifications
Brand
Ideal IndustriesConnector Type
RJ45 Modular Plug
Gender
Plug
Number Of Ways
1
Mounting Type
Feed Through
Termination Method
Feed Through
Series
FT-45
Country of Origin
Taiwan, Province Of China
AED 87.36
AED 87.36 1 Box of 25 (ex VAT)
AED 91.73
AED 91.73 1 Box of 25 (inc. VAT)
1
AED 87.36
AED 87.36 1 Box of 25 (ex VAT)
AED 91.73
AED 91.73 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ideal IndustriesConnector Type
RJ45 Modular Plug
Gender
Plug
Number Of Ways
1
Mounting Type
Feed Through
Termination Method
Feed Through
Series
FT-45
Country of Origin
Taiwan, Province Of China