Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ideal Power ESC DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +100°C Max Temp

RS Stock No.: 248-439Brand: Ideal PowerManufacturers Part No.: ESC36120-S-1IP
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

36 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.4mm

Length

50.8mm

Series

ESC

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Ideal Power 30W Single/Dual Output Regulated Isolated DC-DC Converter - ESC Series

50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C

Approvals

UL,TUV

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 696.62

AED 696.62 Each (ex VAT)

AED 731.45

AED 731.45 Each (inc. VAT)

Ideal Power ESC DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +100°C Max Temp

AED 696.62

AED 696.62 Each (ex VAT)

AED 731.45

AED 731.45 Each (inc. VAT)

Ideal Power ESC DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through Hole, +100°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 696.62
5 - 9AED 675.73
10 - 24AED 654.83
25 - 49AED 633.94
50+AED 613.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

36 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.4mm

Length

50.8mm

Series

ESC

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

Ideal Power 30W Single/Dual Output Regulated Isolated DC-DC Converter - ESC Series

50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C

Approvals

UL,TUV

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more