ideal-tek 115 mm, Delrin Plastic, Tweezers

RS Stock No.: 666-1030Brand: ideal-tekManufacturers Part No.: 707A.DG.ITR
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Delrin Plastic

Overall Length

115 mm

Orientation

Curved

Tip Size

Fine

Anti-Magnetic

Yes

Country of Origin

Switzerland

Product details

Plastic Tweezers - DG

High precision plastic tweezers
Typical applications include handling of very scratch sensitive components (ceramic and glass devices, wafers, capillary)
Manufactured from Delrin

Stock information temporarily unavailable.

AED 22.10

AED 22.10 Each (ex VAT)

AED 23.21

AED 23.21 Each (inc. VAT)

ideal-tek 115 mm, Delrin Plastic, Tweezers

AED 22.10

AED 22.10 Each (ex VAT)

AED 23.21

AED 23.21 Each (inc. VAT)

ideal-tek 115 mm, Delrin Plastic, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Delrin Plastic

Overall Length

115 mm

Orientation

Curved

Tip Size

Fine

Anti-Magnetic

Yes

Country of Origin

Switzerland

Product details

Plastic Tweezers - DG

High precision plastic tweezers
Typical applications include handling of very scratch sensitive components (ceramic and glass devices, wafers, capillary)
Manufactured from Delrin