Technical Document
Specifications
Brand
ideal-tekModel Number
AC-PCSA
Height
22mm
Depth
22mm
Dimensions
37 x 22mm
Width
37mm
Country of Origin
Italy
Stock information temporarily unavailable.
AED 86.73
AED 86.73 Each (ex VAT)
AED 91.07
AED 91.07 Each (inc. VAT)
ideal-tek AC-PCSA, ESD-Safe PCB Holder, 37 x 22mm
1
AED 86.73
AED 86.73 Each (ex VAT)
AED 91.07
AED 91.07 Each (inc. VAT)
ideal-tek AC-PCSA, ESD-Safe PCB Holder, 37 x 22mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekModel Number
AC-PCSA
Height
22mm
Depth
22mm
Dimensions
37 x 22mm
Width
37mm
Country of Origin
Italy