ideal-tek BS-PCSS-2-4, 510 x 350mm ESD-Safe PCB Holder, 12 x 8mm

RS Stock No.: 247-2660Brand: ideal-tekManufacturers Part No.: BS-PCSS-2-4
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

BS-PCSS-2-4

Maximum Board Size

510 x 350mm

Depth

12mm

Height

8mm

Dimensions

12 x 8mm

Width

12mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 214.99

AED 214.99 Each (ex VAT)

AED 225.74

AED 225.74 Each (inc. VAT)

ideal-tek BS-PCSS-2-4, 510 x 350mm ESD-Safe PCB Holder, 12 x 8mm

AED 214.99

AED 214.99 Each (ex VAT)

AED 225.74

AED 225.74 Each (inc. VAT)

ideal-tek BS-PCSS-2-4, 510 x 350mm ESD-Safe PCB Holder, 12 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

BS-PCSS-2-4

Maximum Board Size

510 x 350mm

Depth

12mm

Height

8mm

Dimensions

12 x 8mm

Width

12mm

Country of Origin

Italy