Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek MO-BS-PCSS, ESD-Safe PCB Holder, 6 x 17mm

RS Stock No.: 247-2663Brand: ideal-tekManufacturers Part No.: MO-BS-PCSS
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

MO-BS-PCSS

Height

17mm

Dimensions

6 x 17mm

Width

6mm

Type

Replacement Spring

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 7.00

AED 7.00 Each (ex VAT)

AED 7.35

AED 7.35 Each (inc. VAT)

ideal-tek MO-BS-PCSS, ESD-Safe PCB Holder, 6 x 17mm

AED 7.00

AED 7.00 Each (ex VAT)

AED 7.35

AED 7.35 Each (inc. VAT)

ideal-tek MO-BS-PCSS, ESD-Safe PCB Holder, 6 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

MO-BS-PCSS

Height

17mm

Dimensions

6 x 17mm

Width

6mm

Type

Replacement Spring

Country of Origin

Switzerland