ideal-tek Soldering Accessory MPTSP6 Soldering Aid Tool, for use with Electronics Assembly, Lab Application

RS Stock No.: 125-4317Brand: ideal-tekManufacturers Part No.: MPTSP6
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Model Number

MPTSP6

Soldering Accessory Type

Soldering Aid Tool

For Use With

Electronics Assembly, Lab Application

Wattage

80W

Product details

Ideal-tek Probes

Ideal-tek Stainless steel multi-purpose probes are perfect for use in confined areas, adhesives and moving small parts. Ideal for circuit board repair and rework and lab applications. Perfect for checking solder joints and mechanical inspections.

Features and Benefits

Rust-free stainless steel AISI 410
Serrated handles for better grip
Multi-purpose
Probes Length: 15 cm / 6"
Available in a range of styles

Probe Type

MPTSP1: Straight Needle Tip
MPTSP2: Angled Needle Tip
MPTSP3: Single Bend Tip
MPTSP4: Hook Tip
MPTSP5: Triple Bend Tip
MPTSP6: Flat Tip

AED 24.62

AED 24.62 Each (ex VAT)

AED 25.85

AED 25.85 Each (inc. VAT)

ideal-tek Soldering Accessory MPTSP6 Soldering Aid Tool, for use with Electronics Assembly, Lab Application

AED 24.62

AED 24.62 Each (ex VAT)

AED 25.85

AED 25.85 Each (inc. VAT)

ideal-tek Soldering Accessory MPTSP6 Soldering Aid Tool, for use with Electronics Assembly, Lab Application

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

MPTSP6

Soldering Accessory Type

Soldering Aid Tool

For Use With

Electronics Assembly, Lab Application

Wattage

80W

Product details

Ideal-tek Probes

Ideal-tek Stainless steel multi-purpose probes are perfect for use in confined areas, adhesives and moving small parts. Ideal for circuit board repair and rework and lab applications. Perfect for checking solder joints and mechanical inspections.

Features and Benefits

Rust-free stainless steel AISI 410
Serrated handles for better grip
Multi-purpose
Probes Length: 15 cm / 6"
Available in a range of styles

Probe Type

MPTSP1: Straight Needle Tip
MPTSP2: Angled Needle Tip
MPTSP3: Single Bend Tip
MPTSP4: Hook Tip
MPTSP5: Triple Bend Tip
MPTSP6: Flat Tip