Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek SC-PCSA, ESD-Safe PCB Holder, 60 x 20mm

RS Stock No.: 247-2668Brand: ideal-tekManufacturers Part No.: SC-PCSA
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

SC-PCSA

Depth

20mm

Height

20mm

Dimensions

60 x 20mm

Width

60mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 86.73

AED 86.73 Each (ex VAT)

AED 91.07

AED 91.07 Each (inc. VAT)

ideal-tek SC-PCSA, ESD-Safe PCB Holder, 60 x 20mm

AED 86.73

AED 86.73 Each (ex VAT)

AED 91.07

AED 91.07 Each (inc. VAT)

ideal-tek SC-PCSA, ESD-Safe PCB Holder, 60 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

SC-PCSA

Depth

20mm

Height

20mm

Dimensions

60 x 20mm

Width

60mm

Country of Origin

Switzerland