Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek SR-PCSA, ESD-Safe PCB Holder, 22 x 22mm

RS Stock No.: 247-2672Brand: ideal-tekManufacturers Part No.: SR-PCSA
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

SR-PCSA

Depth

22mm

Height

22mm

Dimensions

22 x 22mm

Width

22mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 23.35

AED 23.35 Each (ex VAT)

AED 24.52

AED 24.52 Each (inc. VAT)

ideal-tek SR-PCSA, ESD-Safe PCB Holder, 22 x 22mm

AED 23.35

AED 23.35 Each (ex VAT)

AED 24.52

AED 24.52 Each (inc. VAT)

ideal-tek SR-PCSA, ESD-Safe PCB Holder, 22 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

SR-PCSA

Depth

22mm

Height

22mm

Dimensions

22 x 22mm

Width

22mm

Country of Origin

Switzerland