Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek ST-5S Component Tester OLED

RS Stock No.: 841-8702Brand: ideal-tekManufacturers Part No.: ST-5S
brand-logo
View all in Component Testers

Technical Document

Specifications

Display Type

OLED

Battery Type

3.7V LiPo Rechargeable 180mAH

Weight

31g

Country of Origin

Canada

Product details

Ideal-tek Smart Tweezers™ Colibri™

LCR meter and component identifier in a pair of Swiss precision-engineered tweezers: the tweezers are the premium ST-5S ( 841-8702 ) and its simplified economy version the ST-5C ( 841-8692 ); replacement tips are available ( 841-8705 ); precision bent tips ( 841-8709 ) and precision sharp tips ( 841-8718 ) are available separately.

For measuring capacitance, resistance and inductance of electronic components
Surface Mount Device (SMD) testing and identification
Troubleshooting complex electronic systems

Stock information temporarily unavailable.

AED 2,064.05

AED 2,064.05 Each (ex VAT)

AED 2,167.25

AED 2,167.25 Each (inc. VAT)

ideal-tek ST-5S Component Tester OLED

AED 2,064.05

AED 2,064.05 Each (ex VAT)

AED 2,167.25

AED 2,167.25 Each (inc. VAT)

ideal-tek ST-5S Component Tester OLED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

OLED

Battery Type

3.7V LiPo Rechargeable 180mAH

Weight

31g

Country of Origin

Canada

Product details

Ideal-tek Smart Tweezers™ Colibri™

LCR meter and component identifier in a pair of Swiss precision-engineered tweezers: the tweezers are the premium ST-5S ( 841-8702 ) and its simplified economy version the ST-5C ( 841-8692 ); replacement tips are available ( 841-8705 ); precision bent tips ( 841-8709 ) and precision sharp tips ( 841-8718 ) are available separately.

For measuring capacitance, resistance and inductance of electronic components
Surface Mount Device (SMD) testing and identification
Troubleshooting complex electronic systems