Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ideal-tek 40g Lift Capacity Vaccume Type Vacuum pick up, 4 mm Silica

RS Stock No.: 247-5607Brand: ideal-tekManufacturers Part No.: UVO0000610
View all in Pick Up Tools

Technical Document

Specifications

Model Number

UVO0000610

Type

Vaccume Type

Extendable

No

Overall Length

4 mm

Lift Capacity

40g

Material

Silica

Country of Origin

China

Stock information temporarily unavailable.

AED 23.89

AED 23.89 Each (ex VAT)

AED 25.08

AED 25.08 Each (inc. VAT)

ideal-tek 40g Lift Capacity Vaccume Type Vacuum pick up, 4 mm Silica

AED 23.89

AED 23.89 Each (ex VAT)

AED 25.08

AED 25.08 Each (inc. VAT)

ideal-tek 40g Lift Capacity Vaccume Type Vacuum pick up, 4 mm Silica
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

UVO0000610

Type

Vaccume Type

Extendable

No

Overall Length

4 mm

Lift Capacity

40g

Material

Silica

Country of Origin

China