Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ideal 61-954 Cable Tracer Kit, Cable Detection Depth 4.5m CAT III 1000 V, Maximum Safe Working Voltage 600V

RS Stock No.: 613-1548Brand: IdealManufacturers Part No.: 61-954
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Brand

Ideal

Display Type

LED

Cable Detection Depth

4.5m

Meter Type

Cable Tracer

Safety Category

CAT III 1000 V

Battery Life

20 h

Battery Type

AA x 7

Power Source

Battery

Includes

Case, Receiver, Transmitter

Maximum Operating Temperature

+50°C

Maximum Safe Working Voltage

600V

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

0V

Model Number p

61-954

Safety Category Level

CAT III

Plug Type

Type G - British 3-pin

Safety Category Voltage

1000V

Stock information temporarily unavailable.

P.O.A.

Ideal 61-954 Cable Tracer Kit, Cable Detection Depth 4.5m CAT III 1000 V, Maximum Safe Working Voltage 600V

P.O.A.

Ideal 61-954 Cable Tracer Kit, Cable Detection Depth 4.5m CAT III 1000 V, Maximum Safe Working Voltage 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ideal

Display Type

LED

Cable Detection Depth

4.5m

Meter Type

Cable Tracer

Safety Category

CAT III 1000 V

Battery Life

20 h

Battery Type

AA x 7

Power Source

Battery

Includes

Case, Receiver, Transmitter

Maximum Operating Temperature

+50°C

Maximum Safe Working Voltage

600V

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

0V

Model Number p

61-954

Safety Category Level

CAT III

Plug Type

Type G - British 3-pin

Safety Category Voltage

1000V