Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idealtek 115 mm, Stainless Steel, Bent; Fine; Flat, Tweezers

RS Stock No.: 666-1020Brand: IdealtekManufacturers Part No.: 6.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

115 mm

Point Type

Bent; Fine; Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Precision Tweezers - SA

Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Idealtek 115 mm, Stainless Steel, Bent; Fine; Flat, Tweezers

P.O.A.

Idealtek 115 mm, Stainless Steel, Bent; Fine; Flat, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

115 mm

Point Type

Bent; Fine; Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Precision Tweezers - SA

Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel

You may be interested in