Technical Document
Specifications
Brand
IdecSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
DPDT
Voltage Rating
250V
Push Button Style
Rectangular
LED Colour
Green
IP Rating
IP65
Contact Current Rating
1 A @ 120 V ac, 1 A @ 24 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
AL6H-M24P-G
Case Colour
Black
Terminal Type
Quick Connect, Solder Tag
Country of Origin
Japan
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
AED 141.44
AED 141.44 Each (ex VAT)
AED 148.51
AED 148.51 Each (inc. VAT)
1
AED 141.44
AED 141.44 Each (ex VAT)
AED 148.51
AED 148.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 141.44 |
25 - 49 | AED 128.52 |
50 - 99 | AED 120.49 |
100 - 249 | AED 116.39 |
250+ | AED 112.51 |
Technical Document
Specifications
Brand
IdecSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
DPDT
Voltage Rating
250V
Push Button Style
Rectangular
LED Colour
Green
IP Rating
IP65
Contact Current Rating
1 A @ 120 V ac, 1 A @ 24 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
AL6H-M24P-G
Case Colour
Black
Terminal Type
Quick Connect, Solder Tag
Country of Origin
Japan
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.