Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec, A6 Series, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, IP65, Rectangular, 24V ac/dc

RS Stock No.: 269-3003Brand: IdecManufacturers Part No.: AL6H-P4PJW
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Idec

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Range

AL6H

Pilot Light Colour

White

Cutout Diameter

16mm

Series

A6 Series

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP40, IP65

Pilot Light Shape

Rectangular

Country of Origin

Japan

Stock information temporarily unavailable.

AED 79.17

AED 79.17 Each (ex VAT)

AED 83.13

AED 83.13 Each (inc. VAT)

Idec, A6 Series, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, IP65, Rectangular, 24V ac/dc

AED 79.17

AED 79.17 Each (ex VAT)

AED 83.13

AED 83.13 Each (inc. VAT)

Idec, A6 Series, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, IP65, Rectangular, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Range

AL6H

Pilot Light Colour

White

Cutout Diameter

16mm

Series

A6 Series

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP40, IP65

Pilot Light Shape

Rectangular

Country of Origin

Japan