Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPDT, 250V, IP40

RS Stock No.: 664-755Brand: IdecManufacturers Part No.: AL8Q-M10
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V

IP Rating

IP40

Contact Current Rating

100 mA @ 50 V ac

Manufacturer Part No.

AL8Q-M10

Terminal Type

Solder

Country of Origin

Japan

Product details

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Stock information temporarily unavailable.

AED 34.35

AED 34.35 Each (ex VAT)

AED 36.07

AED 36.07 Each (inc. VAT)

Idec Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPDT, 250V, IP40

AED 34.35

AED 34.35 Each (ex VAT)

AED 36.07

AED 36.07 Each (inc. VAT)

Idec Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPDT, 250V, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 34.35
10 - 49AED 30.45
50 - 99AED 29.15
100 - 249AED 28.20
250+AED 27.25

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V

IP Rating

IP40

Contact Current Rating

100 mA @ 50 V ac

Manufacturer Part No.

AL8Q-M10

Terminal Type

Solder

Country of Origin

Japan

Product details

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc