Technical Document
Specifications
Brand
IdecNumber of Positions
2
Switch Operation
Spring Return
Contact Configuration
DPDT
Key Trapping
Yes
Contact Current Rating
1 A
IP Rating
IP40, IP65
Key Type
Common
Terminal Type
Tab
Case Material
Plastic
Bezel Shape
Round
Application
Office And Factory
Depth Behind Panel
23mm
Key Index Angle
90°
Contact Material
Gold Plated Silver
Mechanical Life
250000Operations
Country of Origin
Japan
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
AED 231.21
AED 231.21 Each (ex VAT)
AED 242.77
AED 242.77 Each (inc. VAT)
1
AED 231.21
AED 231.21 Each (ex VAT)
AED 242.77
AED 242.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecNumber of Positions
2
Switch Operation
Spring Return
Contact Configuration
DPDT
Key Trapping
Yes
Contact Current Rating
1 A
IP Rating
IP40, IP65
Key Type
Common
Terminal Type
Tab
Case Material
Plastic
Bezel Shape
Round
Application
Office And Factory
Depth Behind Panel
23mm
Key Index Angle
90°
Contact Material
Gold Plated Silver
Mechanical Life
250000Operations
Country of Origin
Japan
Product details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.