Idec CW Series Push Button, 22mm Cutout, 24V ac/dc, IP66

RS Stock No.: 835-7528Brand: IdecManufacturers Part No.: CW1P-1EQ4G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Panel Cut Out Diameter

22mm

Series

CW

Push Button Colour

Green

Voltage Rating

24V ac/dc

Push Button Style

Round

IP Rating

IP66

Manufacturer Part No.

CW1P-1EQ4G

Terminal Type

Screw

Maximum DC Voltage

24V

Country of Origin

Japan

Product details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

AED 76.34

AED 76.34 Each (ex VAT)

AED 80.16

AED 80.16 Each (inc. VAT)

Idec CW Series Push Button, 22mm Cutout, 24V ac/dc, IP66

AED 76.34

AED 76.34 Each (ex VAT)

AED 80.16

AED 80.16 Each (inc. VAT)

Idec CW Series Push Button, 22mm Cutout, 24V ac/dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 76.34
10 - 24AED 71.98
25 - 49AED 68.20
50+AED 64.68

Technical Document

Specifications

Brand

Idec

Panel Cut Out Diameter

22mm

Series

CW

Push Button Colour

Green

Voltage Rating

24V ac/dc

Push Button Style

Round

IP Rating

IP66

Manufacturer Part No.

CW1P-1EQ4G

Terminal Type

Screw

Maximum DC Voltage

24V

Country of Origin

Japan

Product details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.