Idec XW Series Twist Release Emergency Stop Push Button, Surface Mount, 4NC, IP65

RS Stock No.: 832-5953Brand: IdecManufacturers Part No.: FB1W-XW1E-BV404MR
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Idec

Mounting Type

Surface Mount

Contact Configuration

4NC

Push Button Actuation

Twist Release

Series

XW

Illuminated

No

IP Rating

IP65

Push Button Shape

Round

Depth

80.7mm

Width

38.6mm

Height

38.6mm

Push Button Material

Plastic

Bezel Material

Plastic

Width

38.6mm

Series

XW

Push Button Material

Plastic

Product details

Idec FB1W Series

This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.

IP65 and NEMA Type 4X rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Stock information temporarily unavailable.

AED 586.42

AED 586.42 Each (ex VAT)

AED 615.74

AED 615.74 Each (inc. VAT)

Idec XW Series Twist Release Emergency Stop Push Button, Surface Mount, 4NC, IP65

AED 586.42

AED 586.42 Each (ex VAT)

AED 615.74

AED 615.74 Each (inc. VAT)

Idec XW Series Twist Release Emergency Stop Push Button, Surface Mount, 4NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 586.42
5 - 9AED 568.16
10+AED 544.11

Technical Document

Specifications

Brand

Idec

Mounting Type

Surface Mount

Contact Configuration

4NC

Push Button Actuation

Twist Release

Series

XW

Illuminated

No

IP Rating

IP65

Push Button Shape

Round

Depth

80.7mm

Width

38.6mm

Height

38.6mm

Push Button Material

Plastic

Bezel Material

Plastic

Width

38.6mm

Series

XW

Push Button Material

Plastic

Product details

Idec FB1W Series

This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.

IP65 and NEMA Type 4X rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.