Idec Plug In Timer Relay, 100 → 240V ac, 11-Contact, 0.1 s → 180h, DPDT

RS Stock No.: 832-5458Brand: IdecManufacturers Part No.: GT3A-4AF20
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Idec

Supply Voltage

100 → 240V ac

Mounting Type

Plug In

Mode of Operation

Cycle, OFF Delay, ON Delay, ON/OFF Delay

Time Range

0.1 s → 180h

Number of Contacts

11

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Switch Configuration

DPDT

Terminal Type

Plug In

Power Supply

External

Width

40mm

Length

36mm

Depth

72.2mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 60ms

Country of Origin

Japan

Stock information temporarily unavailable.

AED 287.91

AED 287.91 Each (ex VAT)

AED 302.31

AED 302.31 Each (inc. VAT)

Idec Plug In Timer Relay, 100 → 240V ac, 11-Contact, 0.1 s → 180h, DPDT

AED 287.91

AED 287.91 Each (ex VAT)

AED 302.31

AED 302.31 Each (inc. VAT)

Idec Plug In Timer Relay, 100 → 240V ac, 11-Contact, 0.1 s → 180h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 287.91
15 - 24AED 257.09
25 - 49AED 243.86
50 - 99AED 232.36
100+AED 223.70

Technical Document

Specifications

Brand

Idec

Supply Voltage

100 → 240V ac

Mounting Type

Plug In

Mode of Operation

Cycle, OFF Delay, ON Delay, ON/OFF Delay

Time Range

0.1 s → 180h

Number of Contacts

11

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Switch Configuration

DPDT

Terminal Type

Plug In

Power Supply

External

Width

40mm

Length

36mm

Depth

72.2mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 60ms

Country of Origin

Japan