Idec Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, 250V ac/dc, IP65

RS Stock No.: 829-9201Brand: IdecManufacturers Part No.: HA1E-V2S2R
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac/dc

IP Rating

IP65

Contact Material

Silver

Manufacturer Part No.

HA1E-V2S2R

Case Colour

Black

Terminal Type

Solder

Country of Origin

Japan

Product details

Idec L6 Series

The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.

5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in
Stock information temporarily unavailable.

AED 241.45

AED 241.45 Each (ex VAT)

AED 253.52

AED 253.52 Each (inc. VAT)

Idec Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, 250V ac/dc, IP65

AED 241.45

AED 241.45 Each (ex VAT)

AED 253.52

AED 253.52 Each (inc. VAT)

Idec Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, 250V ac/dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Idec

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac/dc

IP Rating

IP65

Contact Material

Silver

Manufacturer Part No.

HA1E-V2S2R

Case Colour

Black

Terminal Type

Solder

Country of Origin

Japan

Product details

Idec L6 Series

The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.

5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in