Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec HE2B Series Safety Enabling Switch, DP3T, IP65

RS Stock No.: 288-4520Brand: IdecManufacturers Part No.: HE2B-M222PN1Distrelec Article No.: 30150995
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Idec

Series

HE2B

Contact Configuration

DP3T

Supply Voltage

250V ac

IP Rating

IP65

Country of Origin

Japan

Stock information temporarily unavailable.

AED 281.92

AED 281.92 Each (ex VAT)

AED 296.02

AED 296.02 Each (inc. VAT)

Idec HE2B Series Safety Enabling Switch, DP3T, IP65

AED 281.92

AED 281.92 Each (ex VAT)

AED 296.02

AED 296.02 Each (inc. VAT)

Idec HE2B Series Safety Enabling Switch, DP3T, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Series

HE2B

Contact Configuration

DP3T

Supply Voltage

250V ac

IP Rating

IP65

Country of Origin

Japan