Idec DPDT Momentary Pendant Switch, 1 A

Technical Document
Specifications
Brand
IdecContact Configuration
DPDT
Switch Operation
Momentary
IP Rating
IP65, IP67/66
Contact Current Rating
1 A
Terminal Type
Solder
Contact Resistance
50mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Voltage Rating
250V
Operating Temperature Range
-25 → +60°C
Country of Origin
Japan
AED 1,385.11
AED 1,385.11 Each (ex VAT)
AED 1,454.37
AED 1,454.37 Each (inc. VAT)
1
AED 1,385.11
AED 1,385.11 Each (ex VAT)
AED 1,454.37
AED 1,454.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 1,385.11 |
25 - 49 | AED 1,288.14 |
50+ | AED 1,218.94 |
Technical Document
Specifications
Brand
IdecContact Configuration
DPDT
Switch Operation
Momentary
IP Rating
IP65, IP67/66
Contact Current Rating
1 A
Terminal Type
Solder
Contact Resistance
50mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Voltage Rating
250V
Operating Temperature Range
-25 → +60°C
Country of Origin
Japan