Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Idec DPDT Momentary Pendant Switch, 1 A

RS Stock No.: 179-4714Brand: IdecManufacturers Part No.: HE2G-21SHDistrelec Article No.: 30102403
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Brand

Idec

Contact Configuration

DPDT

Switch Operation

Momentary

IP Rating

IP65, IP67/66

Contact Current Rating

1 A

Terminal Type

Solder

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Voltage Rating

250V

Operating Temperature Range

-25 → +60°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 820.19

AED 820.19 Each (ex VAT)

AED 861.20

AED 861.20 Each (inc. VAT)

Idec DPDT Momentary Pendant Switch, 1 A

AED 820.19

AED 820.19 Each (ex VAT)

AED 861.20

AED 861.20 Each (inc. VAT)

Idec DPDT Momentary Pendant Switch, 1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 820.19
25 - 49AED 762.82
50+AED 721.77

Technical Document

Specifications

Brand

Idec

Contact Configuration

DPDT

Switch Operation

Momentary

IP Rating

IP65, IP67/66

Contact Current Rating

1 A

Terminal Type

Solder

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Voltage Rating

250V

Operating Temperature Range

-25 → +60°C

Country of Origin

Japan