Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec DPDT Momentary Pendant Switch, 1 A

RS Stock No.: 179-4716Brand: IdecManufacturers Part No.: HE2G-21SHE-L-K
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Brand

Idec

Contact Configuration

DPDT

Switch Operation

Momentary

IP Rating

IP65, IP67/66

Contact Current Rating

1 A

Terminal Type

Solder

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Voltage Rating

250V

Operating Temperature Range

-25 → +60°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,821.97

AED 1,821.97 Each (ex VAT)

AED 1,913.07

AED 1,913.07 Each (inc. VAT)

Idec DPDT Momentary Pendant Switch, 1 A

AED 1,821.97

AED 1,821.97 Each (ex VAT)

AED 1,913.07

AED 1,913.07 Each (inc. VAT)

Idec DPDT Momentary Pendant Switch, 1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Contact Configuration

DPDT

Switch Operation

Momentary

IP Rating

IP65, IP67/66

Contact Current Rating

1 A

Terminal Type

Solder

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Voltage Rating

250V

Operating Temperature Range

-25 → +60°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more