Idec DPDT Momentary Pendant Switch, 1 A

Technical Document
Specifications
Brand
IdecContact Configuration
DPDT
Switch Operation
Momentary
IP Rating
IP65, IP67/66
Contact Current Rating
1 A
Terminal Type
Solder
Contact Resistance
50mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Voltage Rating
250V
Operating Temperature Range
-25 → +60°C
Country of Origin
Japan
AED 1,731.40
AED 1,731.40 Each (ex VAT)
AED 1,817.97
AED 1,817.97 Each (inc. VAT)
1
AED 1,731.40
AED 1,731.40 Each (ex VAT)
AED 1,817.97
AED 1,817.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 1,731.40 |
25 - 49 | AED 1,610.28 |
50+ | AED 1,523.60 |
Technical Document
Specifications
Brand
IdecContact Configuration
DPDT
Switch Operation
Momentary
IP Rating
IP65, IP67/66
Contact Current Rating
1 A
Terminal Type
Solder
Contact Resistance
50mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Voltage Rating
250V
Operating Temperature Range
-25 → +60°C
Country of Origin
Japan