Idec Safety Enabling Switch, DPDT, IP65

RS Stock No.: 807-7130Brand: IdecManufacturers Part No.: HE6B-M211
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Idec

Contact Configuration

DPDT

Illuminated

No

Contact Configuration

Double Pole Double Throw (DPDT)

IP Rating

IP65

Actuator Colour

Black

Voltage Rating

125/250V

Contact Current Rating

1 A

Actuator Shape

Rectangular

Actuator Type

Button

Terminal Type

Solder

Country of Origin

Japan

Product details

IDEC HE6B Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077146

IP65 rated with fitted rubber cover
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, IEC60947-5-8, EN60947-5-8, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

Stock information temporarily unavailable.

AED 259.19

AED 259.19 Each (ex VAT)

AED 272.15

AED 272.15 Each (inc. VAT)

Idec Safety Enabling Switch, DPDT, IP65

AED 259.19

AED 259.19 Each (ex VAT)

AED 272.15

AED 272.15 Each (inc. VAT)

Idec Safety Enabling Switch, DPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 259.19
5 - 9AED 237.82
10 - 24AED 229.06
25 - 49AED 220.82
50+AED 213.20

Technical Document

Specifications

Brand

Idec

Contact Configuration

DPDT

Illuminated

No

Contact Configuration

Double Pole Double Throw (DPDT)

IP Rating

IP65

Actuator Colour

Black

Voltage Rating

125/250V

Contact Current Rating

1 A

Actuator Shape

Rectangular

Actuator Type

Button

Terminal Type

Solder

Country of Origin

Japan

Product details

IDEC HE6B Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077146

IP65 rated with fitted rubber cover
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, IEC60947-5-8, EN60947-5-8, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch