Idec HS1L Series Solenoid Interlock Switch, 1NC/1NC + 1NO + 1NO

Technical Document
Specifications
Brand
IdecSeries
HS1L
Normal State Configuration
1NC/1NC + 1NO + 1NO
IP Rating
IP67
Maximum AC Voltage
250V
Length
104mm
Width
63mm
Depth
129mm
Maximum DC Voltage
30V
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Minimum Operating Temperature
-20°C
Maximum Current
10A
Country of Origin
Japan
AED 1,526.65
AED 1,526.65 Each (ex VAT)
AED 1,602.98
AED 1,602.98 Each (inc. VAT)
1
AED 1,526.65
AED 1,526.65 Each (ex VAT)
AED 1,602.98
AED 1,602.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 1,526.65 |
25 - 49 | AED 1,419.76 |
50+ | AED 1,343.37 |
Technical Document
Specifications
Brand
IdecSeries
HS1L
Normal State Configuration
1NC/1NC + 1NO + 1NO
IP Rating
IP67
Maximum AC Voltage
250V
Length
104mm
Width
63mm
Depth
129mm
Maximum DC Voltage
30V
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Minimum Operating Temperature
-20°C
Maximum Current
10A
Country of Origin
Japan