Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
3NC
Lock Type
Interlock
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
PG13.5
IP Rating
IP67
Series
HS5D
Width
30mm
Maximum Operating Temperature
+70°C
Length
30mm
Minimum Operating Temperature
-30°C
Maximum Current
10A
Depth
91mm
Stock information temporarily unavailable.
Please check again later.
AED 226.90
Each (ex VAT)
AED 238.24
Each (inc VAT)
1
AED 226.90
Each (ex VAT)
AED 238.24
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 226.90 |
25 - 49 | AED 211.05 |
50+ | AED 199.70 |
Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
3NC
Lock Type
Interlock
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
PG13.5
IP Rating
IP67
Series
HS5D
Width
30mm
Maximum Operating Temperature
+70°C
Length
30mm
Minimum Operating Temperature
-30°C
Maximum Current
10A
Depth
91mm