Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Idec HS5D Safety Interlock Switch, 2NC/1NO, Handle

RS Stock No.: 179-4733Brand: IdecManufacturers Part No.: HS5D-12RNM
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Lock Style

Handle

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

NO/2NC

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

M20

IP Rating

IP67

Series

HS5D

Length

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Depth

91mm

Maximum Current

10A

Minimum Operating Temperature

-30°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 233.71

AED 233.71 Each (ex VAT)

AED 245.40

AED 245.40 Each (inc. VAT)

Idec HS5D Safety Interlock Switch, 2NC/1NO, Handle

AED 233.71

AED 233.71 Each (ex VAT)

AED 245.40

AED 245.40 Each (inc. VAT)

Idec HS5D Safety Interlock Switch, 2NC/1NO, Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 233.71
25 - 49AED 217.38
50+AED 205.74
You may be interested in

Technical Document

Specifications

Brand

Idec

Lock Style

Handle

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

NO/2NC

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

M20

IP Rating

IP67

Series

HS5D

Length

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Depth

91mm

Maximum Current

10A

Minimum Operating Temperature

-30°C

Country of Origin

Japan

You may be interested in