Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Safety Contacts
NO/2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
PG13.5
IP Rating
IP67
Series
HS5D
Minimum Operating Temperature
-30°C
Maximum Current
10A
Depth
91mm
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
Please check again later.
AED 226.90
Each (ex VAT)
AED 238.24
Each (inc VAT)
1
AED 226.90
Each (ex VAT)
AED 238.24
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 226.90 |
25 - 49 | AED 211.05 |
50+ | AED 199.70 |
Technical Document
Specifications
Brand
IdecLock Style
Handle
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Safety Contacts
NO/2NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
PG13.5
IP Rating
IP67
Series
HS5D
Minimum Operating Temperature
-30°C
Maximum Current
10A
Depth
91mm
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C