Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec HS5L Safety Interlock Switch, 2NC + 1NC/1NO, Keyed, Solenoid Lock

RS Stock No.: 179-4747Brand: IdecManufacturers Part No.: HS5L-VC7Y4M-GDistrelec Article No.: 30102433
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

2NC + 1NC/1NO

Lock Type

Solenoid Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

M20

IP Rating

IP67

Series

HS5L

Length

35mm

Width

61.6mm

Maximum Operating Temperature

+55°C

Depth

127mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Distrelec Product Id

30102433

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 944.95

AED 944.95 Each (ex VAT)

AED 992.20

AED 992.20 Each (inc. VAT)

Idec HS5L Safety Interlock Switch, 2NC + 1NC/1NO, Keyed, Solenoid Lock

AED 944.95

AED 944.95 Each (ex VAT)

AED 992.20

AED 992.20 Each (inc. VAT)

Idec HS5L Safety Interlock Switch, 2NC + 1NC/1NO, Keyed, Solenoid Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 944.95
25 - 49AED 878.85
50+AED 831.55
You may be interested in

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

2NC + 1NC/1NO

Lock Type

Solenoid Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

M20

IP Rating

IP67

Series

HS5L

Length

35mm

Width

61.6mm

Maximum Operating Temperature

+55°C

Depth

127mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Distrelec Product Id

30102433

Country of Origin

Japan

You may be interested in