Idec HS6B Safety Interlock Switch, 3NC

RS Stock No.: 179-4748Brand: IdecManufacturers Part No.: HS6B-03B05Distrelec Article No.: 30102434
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Normal State Configuration

3NC

Lock Type

Interlock

Safety Contacts

3NC

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6B

Maximum Operating Temperature

+70°C

Depth

87mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Length

30mm

Width

15mm

Distrelec Product Id

30102434

Country of Origin

Japan

Stock information temporarily unavailable.

AED 440.06

AED 440.06 Each (ex VAT)

AED 462.06

AED 462.06 Each (inc. VAT)

Idec HS6B Safety Interlock Switch, 3NC

AED 440.06

AED 440.06 Each (ex VAT)

AED 462.06

AED 462.06 Each (inc. VAT)

Idec HS6B Safety Interlock Switch, 3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 440.06
25 - 49AED 409.24
50+AED 387.66

Technical Document

Specifications

Brand

Idec

Normal State Configuration

3NC

Lock Type

Interlock

Safety Contacts

3NC

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6B

Maximum Operating Temperature

+70°C

Depth

87mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Length

30mm

Width

15mm

Distrelec Product Id

30102434

Country of Origin

Japan