Idec HW-U Series Contact Block, 440V, 1NO

RS Stock No.: 168-3802Brand: IdecManufacturers Part No.: HW-U10
brand-logo

Technical Document

Specifications

Brand

Idec

Block Type

Contact Block

Voltage Rating

440V

Series

HW-U

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 36.75

AED 36.75 Each (ex VAT)

AED 38.59

AED 38.59 Each (inc. VAT)

Idec HW-U Series Contact Block, 440V, 1NO

AED 36.75

AED 36.75 Each (ex VAT)

AED 38.59

AED 38.59 Each (inc. VAT)

Idec HW-U Series Contact Block, 440V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Idec

Block Type

Contact Block

Voltage Rating

440V

Series

HW-U

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Country of Origin

Japan

You may be interested in