Idec HW 3-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 168-3792Brand: IdecManufacturers Part No.: HW1K-3A-N
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Idec

Series

HW

Cutout Diameter

22mm

Number of Positions

3

Key Type

231

Key Withdrawal Position

All

Switch Actuation

Latching

IP Rating

IP20

Angle of Throw

45°

Number Of Keys

2

Country of Origin

Japan

Stock information temporarily unavailable.

AED 81.38

AED 81.38 Each (ex VAT)

AED 85.45

AED 85.45 Each (inc. VAT)

Idec HW 3-position Key Switch Head, Latching, 22mm Cutout

AED 81.38

AED 81.38 Each (ex VAT)

AED 85.45

AED 85.45 Each (inc. VAT)

Idec HW 3-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Series

HW

Cutout Diameter

22mm

Number of Positions

3

Key Type

231

Key Withdrawal Position

All

Switch Actuation

Latching

IP Rating

IP20

Angle of Throw

45°

Number Of Keys

2

Country of Origin

Japan