Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec Lighting Mounting Bracket

RS Stock No.: 182-4269Brand: IdecManufacturers Part No.: LF9Z-1MDF1
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Brand

Idec

Width

62 mm

Depth

75 mm

Dimensions

77 x 62 x 75 mm

Series

LF9Z

Model

LF9Z-1MDF1

Country of Origin

Japan

Stock information temporarily unavailable.

AED 284.55

AED 284.55 Each (ex VAT)

AED 298.78

AED 298.78 Each (inc. VAT)

Idec Lighting Mounting Bracket

AED 284.55

AED 284.55 Each (ex VAT)

AED 298.78

AED 298.78 Each (inc. VAT)

Idec Lighting Mounting Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Width

62 mm

Depth

75 mm

Dimensions

77 x 62 x 75 mm

Series

LF9Z

Model

LF9Z-1MDF1

Country of Origin

Japan