Idec Push Button Tool Kit

RS Stock No.: 664-929Brand: IdecManufacturers Part No.: MT-004
brand-logo
View all in Push Button Tools

Technical Document

Specifications

Brand

Idec

Country of Origin

Japan

Product details

Fitting Toolkit, 8mm push buttons.

Product Description:
The Idec fitting tool kit is made up of three component parts required to fit and maintain Idec 8mm sub-miniature push button switches.
MT-004: is a locking ring wrench that is used to tighten the locking ring at the point of installation of the control unit into the panel. It is important to note not to exceed 0.29 N m when tightening the locking ring to avoid damage.
MT-101: the stainless steel lens removal tool can be used to remove both the lens and buttons.
OR-66: This part is a rubber lamp holder tool that is used to remove and install LED lamps.

Features and Benefits:
Locking ring wrench.
Lens Removal tool.
Lamp holder tool.

Product Application Information:
To be used for the installation and maintenance of Idec A8 series Miniature control units.

You may be interested in
FITTING TOOL KIT MIN IND
P.O.A.Each (ex VAT)

AED 37.54

AED 37.54 1 Kit (ex VAT)

AED 39.42

AED 39.42 1 Kit (inc. VAT)

Idec Push Button Tool Kit

AED 37.54

AED 37.54 1 Kit (ex VAT)

AED 39.42

AED 39.42 1 Kit (inc. VAT)

Idec Push Button Tool Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14AED 37.54
15 - 49AED 34.54
50 - 99AED 29.19
100 - 249AED 28.24
250+AED 27.46
You may be interested in
FITTING TOOL KIT MIN IND
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Idec

Country of Origin

Japan

Product details

Fitting Toolkit, 8mm push buttons.

Product Description:
The Idec fitting tool kit is made up of three component parts required to fit and maintain Idec 8mm sub-miniature push button switches.
MT-004: is a locking ring wrench that is used to tighten the locking ring at the point of installation of the control unit into the panel. It is important to note not to exceed 0.29 N m when tightening the locking ring to avoid damage.
MT-101: the stainless steel lens removal tool can be used to remove both the lens and buttons.
OR-66: This part is a rubber lamp holder tool that is used to remove and install LED lamps.

Features and Benefits:
Locking ring wrench.
Lens Removal tool.
Lamp holder tool.

Product Application Information:
To be used for the installation and maintenance of Idec A8 series Miniature control units.

You may be interested in
FITTING TOOL KIT MIN IND
P.O.A.Each (ex VAT)