Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec PCB Mount Power Relay, 24V dc Coil, 33A Switching Current, SPDT

RS Stock No.: 220-6136Brand: IdecManufacturers Part No.: RF2S-1A1BLD1-D24Distrelec Article No.: 30221503
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

33A

Number of Poles

2

Terminal Type

PCB Pin

Length

28mm

Coil Resistance

820Ω

Coil Power

0.7W

Series

RF2

Height

25.4mm

Contact Material

Gold Plated

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 894.55

AED 894.55 1 Box of 10 (ex VAT)

AED 939.28

AED 939.28 1 Box of 10 (inc. VAT)

Idec PCB Mount Power Relay, 24V dc Coil, 33A Switching Current, SPDT

AED 894.55

AED 894.55 1 Box of 10 (ex VAT)

AED 939.28

AED 939.28 1 Box of 10 (inc. VAT)

Idec PCB Mount Power Relay, 24V dc Coil, 33A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

33A

Number of Poles

2

Terminal Type

PCB Pin

Length

28mm

Coil Resistance

820Ω

Coil Power

0.7W

Series

RF2

Height

25.4mm

Contact Material

Gold Plated

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more