Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
RS Stock No.: 212-2489Brand: IdecManufacturers Part No.: RJ2S-CLD1-D24Distrelec Article No.: 30221522

Technical Document
Specifications
Brand
IdecCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Latching
No
Coil Resistance
1080Ω
Coil Power
530mW
Series
RJ2S
AED 298.94
AED 298.94 1 Box of 10 (ex VAT)
AED 313.89
AED 313.89 1 Box of 10 (inc. VAT)
Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
1
AED 298.94
AED 298.94 1 Box of 10 (ex VAT)
AED 313.89
AED 313.89 1 Box of 10 (inc. VAT)
Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 298.94 |
5 - 9 | AED 284.02 |
10+ | AED 269.80 |
Technical Document
Specifications
Brand
IdecCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Latching
No
Coil Resistance
1080Ω
Coil Power
530mW
Series
RJ2S