Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Idec SE2L Series SE2L-H05LP Laser Scanner

RS Stock No.: 182-4230Brand: IdecManufacturers Part No.: SE2L-H05LP
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Idec

Range

SE2L-H05LP

Series

SE2L

Dimensions

80 x 80 x 95 mm

Length

80mm

Width

80mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 13,553.45

AED 13,553.45 Each (ex VAT)

AED 14,231.12

AED 14,231.12 Each (inc. VAT)

Idec SE2L Series SE2L-H05LP Laser Scanner

AED 13,553.45

AED 13,553.45 Each (ex VAT)

AED 14,231.12

AED 14,231.12 Each (inc. VAT)

Idec SE2L Series SE2L-H05LP Laser Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Range

SE2L-H05LP

Series

SE2L

Dimensions

80 x 80 x 95 mm

Length

80mm

Width

80mm

Country of Origin

Japan