Idec SF1V 6 Pin 250V ac DIN Rail Relay Socket, for use with RF1V

RS Stock No.: 212-2509Brand: IdecManufacturers Part No.: SF1V-6-07LDistrelec Article No.: 30221542
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Idec

Voltage

250V ac

For Use With

RF1V

Series

SF1V

Number of Contacts

6

Current Rating

6A

Mounting Type

DIN Rail

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 529.20

AED 529.20 1 Box of 10 (ex VAT)

AED 555.66

AED 555.66 1 Box of 10 (inc. VAT)

Idec SF1V 6 Pin 250V ac DIN Rail Relay Socket, for use with RF1V

AED 529.20

AED 529.20 1 Box of 10 (ex VAT)

AED 555.66

AED 555.66 1 Box of 10 (inc. VAT)

Idec SF1V 6 Pin 250V ac DIN Rail Relay Socket, for use with RF1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 529.20
5 - 9AED 502.79
10+AED 482.53
You may be interested in

Technical Document

Specifications

Brand

Idec

Voltage

250V ac

For Use With

RF1V

Series

SF1V

Number of Contacts

6

Current Rating

6A

Mounting Type

DIN Rail

Country of Origin

Japan

You may be interested in