Idec SJ 8 Pin 250V ac DIN Rail Relay Socket, for use with RJ2

RS Stock No.: 212-2515Brand: IdecManufacturers Part No.: SJ2S-07LDistrelec Article No.: 30221545
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Idec

Voltage

250V ac

For Use With

RJ2

Series

SJ

Number of Contacts

8

Termination Type

Screw

Current Rating

8A

Mounting Type

DIN Rail

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Idec SJ 8 Pin 250V ac DIN Rail Relay Socket, for use with RJ2

AED 56.12

AED 56.12 Each (ex VAT)

AED 58.93

AED 58.93 Each (inc. VAT)

Idec SJ 8 Pin 250V ac DIN Rail Relay Socket, for use with RJ2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Idec

Voltage

250V ac

For Use With

RJ2

Series

SJ

Number of Contacts

8

Termination Type

Screw

Current Rating

8A

Mounting Type

DIN Rail

Country of Origin

Japan

You may be interested in