Technical Document
Specifications
Brand
IdecVoltage
300V ac
For Use With
RJ & RF2S
Series
SJ
Number of Contacts
8
Current Rating
12A
Mounting Type
DIN Rail
Termination Type
Push In
Country of Origin
Japan
Stock information temporarily unavailable.
AED 28.88
AED 28.88 Each (ex VAT)
AED 30.32
AED 30.32 Each (inc. VAT)
Idec SJ 8 Pin 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
1
AED 28.88
AED 28.88 Each (ex VAT)
AED 30.32
AED 30.32 Each (inc. VAT)
Idec SJ 8 Pin 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 28.88 |
5+ | AED 27.77 |
Technical Document
Specifications
Brand
IdecVoltage
300V ac
For Use With
RJ & RF2S
Series
SJ
Number of Contacts
8
Current Rating
12A
Mounting Type
DIN Rail
Termination Type
Push In
Country of Origin
Japan