Idec SU 8 Pin 300V ac DIN Rail Relay Socket, for use with RU2

RS Stock No.: 212-2519Brand: IdecManufacturers Part No.: SU2S-21LDistrelec Article No.: 30221547
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Idec

Voltage

300V ac

For Use With

RU2

Series

SU

Number of Contacts

8

Current Rating

12A

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

AED 29.08

AED 29.08 Each (ex VAT)

AED 30.53

AED 30.53 Each (inc. VAT)

Idec SU 8 Pin 300V ac DIN Rail Relay Socket, for use with RU2

AED 29.08

AED 29.08 Each (ex VAT)

AED 30.53

AED 30.53 Each (inc. VAT)

Idec SU 8 Pin 300V ac DIN Rail Relay Socket, for use with RU2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 29.08
5+AED 28.19

Technical Document

Specifications

Brand

Idec

Voltage

300V ac

For Use With

RU2

Series

SU

Number of Contacts

8

Current Rating

12A

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

Japan